SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C10-E3-08

DigiKey Part Number
112-AZ23C10-E3-08TR-ND - Tape & Reel (TR)
112-AZ23C10-E3-08CT-ND - Cut Tape (CT)
112-AZ23C10-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ23C10-E3-08
Description
DIODE ZENER ARRAY 10V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,839
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.80500$8.05
100$0.42700$42.70
500$0.38592$192.96
1,000$0.36128$361.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42007$1,260.21
6,000$0.37667$2,260.02
9,000$0.35451$3,190.59
15,000$0.23812$3,571.80
21,000$0.23607$4,957.47
Manufacturers Standard Package