Parametric Equivalent
Parametric Equivalent

AZ23B22-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B22-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B22-HE3_A-18 |
Description | DIODE ZENER ARRAY 22V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 22 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 55 Ohms |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 50 nA @ 15.4 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 22 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ23B22-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-AZ23B22-HE3_A-08TR-ND | $0.60909 | Parametric Equivalent |
| BZB84-B22-QR | Nexperia USA Inc. | 0 | 1727-BZB84-B22-QRTR-ND | $0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64114 | $6,411.40 |
| 20,000 | $0.58825 | $11,765.00 |
| 30,000 | $0.56131 | $16,839.30 |
| 50,000 | $0.53103 | $26,551.50 |
| 70,000 | $0.51310 | $35,917.00 |
| 100,000 | $0.49740 | $49,740.00 |



