



AU3PK-M3/86A | |
---|---|
DigiKey Part Number | 112-AU3PK-M3/86ATR-ND - Tape & Reel (TR) 112-AU3PK-M3/86ACT-ND - Cut Tape (CT) 112-AU3PK-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU3PK-M3/86A |
Description | DIODE AVALANCHE 800V 1.4A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.4A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 42pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $6.45400 | $64.54 |
100 | $5.15900 | $515.90 |
500 | $4.04422 | $2,022.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.18441 | $4,776.62 |
3,000 | $3.10346 | $9,310.38 |
4,500 | $3.09084 | $13,908.78 |
7,500 | $2.93474 | $22,010.55 |
10,500 | $2.88120 | $30,252.60 |