Diode 400 V 1A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 1A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

AU1PGHM3/84A

DigiKey Part Number
112-AU1PGHM3/84ATR-ND - Tape & Reel (TR)
112-AU1PGHM3/84ACT-ND - Cut Tape (CT)
112-AU1PGHM3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PGHM3/84A
Description
DIODE AVALANCHE 400V 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reverse Recovery Time (trr)
75 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Series
Capacitance @ Vr, F
11pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
1A
Supplier Device Package
DO-220AA (SMP)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.96000$8.96
10$5.59100$55.91
100$3.64950$364.95
500$2.81340$1,406.70
1,000$2.54414$2,544.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.20194$6,605.82
6,000$2.02960$12,177.60
9,000$1.94179$17,476.11
15,000$1.84316$27,647.40
21,000$1.78476$37,479.96
30,000$1.72801$51,840.30
Manufacturers Standard Package