


AU1FMHM3/H | |
|---|---|
DigiKey Part Number | 112-AU1FMHM3/HTR-ND - Tape & Reel (TR) 112-AU1FMHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AU1FMHM3/H |
Description | DIODE AVALANCHE 1000V 1A DO219AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 1000 V | Mounting Type |
Current - Average Rectified (Io) 1A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.85 V @ 1 A | Supplier Device Package DO-219AB (SMF) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 100 | $1.97230 | $197.23 |
| 500 | $1.48628 | $743.14 |
| 1,000 | $1.32942 | $1,329.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.12985 | $3,389.55 |
| 6,000 | $1.02926 | $6,175.56 |
| 9,000 | $0.97799 | $8,801.91 |
| 15,000 | $0.92038 | $13,805.70 |
| 21,000 | $0.88625 | $18,611.25 |
| 30,000 | $0.85308 | $25,592.40 |

