
AS3BGHM3_A/H | |
---|---|
DigiKey Part Number | AS3BGHM3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3BGHM3_A/H |
Description | DIODE AVALANCHE 400V 3A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.05 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $1.22738 | $9,205.35 |