AS3BDHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20426
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22745
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.28759
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS3BDHM3_A/I

DigiKey Part Number
AS3BDHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS3BDHM3_A/I
Description
DIODE AVALANCHE 200V 3A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 600 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,400$1.31205$8,397.12