


AS1PM-M3/84A | |
---|---|
DigiKey Part Number | AS1PM-M3/84ATR-ND - Tape & Reel (TR) AS1PM-M3/84ACT-ND - Cut Tape (CT) AS1PM-M3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1PM-M3/84A |
Description | DIODE AVALANCHE 1KV 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 10.4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $2.00000 | $20.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.72106 | $5,163.18 |
6,000 | $1.66286 | $9,977.16 |
9,000 | $1.59609 | $14,364.81 |
15,000 | $1.58592 | $23,788.80 |
21,000 | $1.53477 | $32,230.17 |
30,000 | $1.53321 | $45,996.30 |