AS1PK-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.64934
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.43177
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.30830
Datasheet
SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)
eSMP® Package Evolution

AS1PK-M3/84A

DigiKey Part Number
AS1PK-M3/84ATR-ND - Tape & Reel (TR)
AS1PK-M3/84ACT-ND - Cut Tape (CT)
AS1PK-M3/84ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS1PK-M3/84A
Description
DIODE AVAL 800V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
10.4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.99000$5.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.74470$10,468.20