DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

AS1FMHM3/H

DigiKey Part Number
112-AS1FMHM3/HTR-ND - Tape & Reel (TR)
112-AS1FMHM3/HCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AS1FMHM3/H
Description
DIODE AVAL 1000V 1.5A DO219AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.5A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.3 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8.8pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,628
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.18100$21.81
100$1.72870$172.87
500$1.30016$650.08
1,000$1.16186$1,161.86
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69009$2,070.27
6,000$0.68943$4,136.58
Manufacturers Standard Package