


AS1FKHM3/H | |
---|---|
DigiKey Part Number | 112-AS1FKHM3/HTR-ND - Tape & Reel (TR) 112-AS1FKHM3/HCT-ND - Cut Tape (CT) 112-AS1FKHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FKHM3/H |
Description | DIODE AVAL 800V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $2.18100 | $21.81 |
100 | $1.72870 | $172.87 |
500 | $1.30016 | $650.08 |
1,000 | $1.16186 | $1,161.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.76492 | $2,294.76 |
6,000 | $0.73265 | $4,395.90 |
9,000 | $0.72696 | $6,542.64 |
15,000 | $0.72473 | $10,870.95 |
21,000 | $0.70983 | $14,906.43 |
30,000 | $0.68943 | $20,682.90 |