


AS1FK-M3/H | |
---|---|
DigiKey Part Number | 112-AS1FK-M3/HTR-ND - Tape & Reel (TR) 112-AS1FK-M3/HCT-ND - Cut Tape (CT) 112-AS1FK-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1FK-M3/H |
Description | DIODE AVAL 800V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
10 | $2.38700 | $23.87 |
100 | $1.51140 | $151.14 |
500 | $1.13190 | $565.95 |
1,000 | $1.00916 | $1,009.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.85300 | $2,559.00 |
6,000 | $0.77425 | $4,645.50 |
9,000 | $0.73410 | $6,606.90 |
15,000 | $0.68897 | $10,334.55 |
21,000 | $0.65670 | $13,790.70 |
30,000 | $0.63346 | $19,003.80 |
75,000 | $0.58922 | $44,191.50 |