


AS1FJHM3/H | |
---|---|
DigiKey Part Number | 112-AS1FJHM3/HTR-ND - Tape & Reel (TR) 112-AS1FJHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FJHM3/H |
Description | DIODE AVAL 600V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $2.09900 | $20.99 |
100 | $1.67030 | $167.03 |
500 | $1.25488 | $627.44 |
1,000 | $1.12070 | $1,120.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73997 | $2,219.91 |
6,000 | $0.71618 | $4,297.08 |
9,000 | $0.70138 | $6,312.42 |
15,000 | $0.69923 | $10,488.45 |
21,000 | $0.68438 | $14,371.98 |
30,000 | $0.65856 | $19,756.80 |