


AS1FJHM3/H | |
|---|---|
DigiKey Part Number | 112-AS1FJHM3/HTR-ND - Tape & Reel (TR) 112-AS1FJHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FJHM3/H |
Description | DIODE AVAL 600V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1.3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 8.8pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 600 V | Mounting Type |
Current - Average Rectified (Io) 1.5A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 1.5 A | Supplier Device Package DO-219AB (SMF) |
Speed Standard Recovery >500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.39500 | $33.95 |
| 100 | $2.17210 | $217.21 |
| 500 | $1.64266 | $821.33 |
| 1,000 | $1.47173 | $1,471.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25435 | $3,763.05 |
| 6,000 | $1.14482 | $6,868.92 |
| 9,000 | $1.08898 | $9,800.82 |
| 15,000 | $1.02623 | $15,393.45 |
| 21,000 | $0.98907 | $20,770.47 |
| 30,000 | $0.95295 | $28,588.50 |





