



AR4PG-M3/86A | |
---|---|
DigiKey Part Number | AR4PG-M3/86AGITR-ND - Tape & Reel (TR) AR4PG-M3/86AGICT-ND - Cut Tape (CT) AR4PG-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AR4PG-M3/86A |
Description | DIODE AVALANCHE 400V 2A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 77pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.03289 | $9,098.67 |