Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




AR3PDHM3_A/I | |
|---|---|
DigiKey Part Number | AR3PDHM3_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AR3PDHM3_A/I |
Description | DIODE AVALANCHE 200V 1.8A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1.8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 140 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Series | Capacitance @ Vr, F 44pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1.8A | Supplier Device Package TO-277A (SMPC) |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AR3PD-M3/86A | Vishay General Semiconductor - Diodes Division | 2,950 | AR3PD-M3/86AGICT-ND | $12.25000 | Parametric Equivalent |
| AR3PD-M3/87A | Vishay General Semiconductor - Diodes Division | 0 | AR3PD-M3/87A-ND | $2.70370 | Parametric Equivalent |
| AR3PDHM3/86A | Vishay General Semiconductor - Diodes Division | 0 | AR3PDHM3/86A-ND | $0.00000 | Parametric Equivalent |
| AR3PDHM3/87A | Vishay General Semiconductor - Diodes Division | 0 | AR3PDHM3/87A-ND | $0.00000 | Parametric Equivalent |
| AR3PDHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | AR3PDHM3_A/H-ND | $3.60842 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $3.60842 | $23,454.73 |


