


AR1FJHM3/H | |
---|---|
DigiKey Part Number | 112-AR1FJHM3/HTR-ND - Tape & Reel (TR) 112-AR1FJHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FJHM3/H |
Description | DIODE AVALANCHE 600V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.86400 | $18.64 |
100 | $1.47390 | $147.39 |
500 | $1.11342 | $556.71 |
1,000 | $0.99246 | $992.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58881 | $1,766.43 |
6,000 | $0.57477 | $3,448.62 |
9,000 | $0.56877 | $5,118.93 |