


V1F22-M3/H | |
---|---|
DigiKey Part Number | 112-V1F22-M3/HTR-ND - Tape & Reel (TR) 112-V1F22-M3/HCT-ND - Cut Tape (CT) 112-V1F22-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1F22-M3/H |
Description | DIODE SCHOTTKY 200V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 880 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 35 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.46000 | $2.46 |
10 | $1.68300 | $16.83 |
100 | $1.34410 | $134.41 |
500 | $1.00272 | $501.36 |
1,000 | $0.89237 | $892.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.53905 | $1,617.15 |
6,000 | $0.51319 | $3,079.14 |
9,000 | $0.50530 | $4,547.70 |
15,000 | $0.49266 | $7,389.90 |