


AS1FMHM3/H | |
---|---|
DigiKey Part Number | 112-AS1FMHM3/HTR-ND - Tape & Reel (TR) 112-AS1FMHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FMHM3/H |
Description | DIODE AVAL 1000V 1.5A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.17600 | $21.76 |
100 | $1.72430 | $172.43 |
500 | $1.29684 | $648.42 |
1,000 | $1.15890 | $1,158.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68833 | $2,064.99 |
6,000 | $0.68767 | $4,126.02 |