TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80EPF06

DigiKey Part Number
80EPF06-ND
Manufacturer
Manufacturer Product Number
80EPF06
Description
DIODE STANDARD 600V 80A TO247AC
Customer Reference
Detailed Description
Diode 600 V 80A Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
190 ns
Current - Reverse Leakage @ Vr
100 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.