5KP85AHE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 45
Unit Price: $19.42000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 500
Unit Price: $96.76000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,981
Unit Price: $87.38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $42.83210
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $139.20441
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $133.85039
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $10.48860
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $10.40012
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $10.05192
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $7.49793
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: $6.72576
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: $6.11276
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 444
Unit Price: $13.87000
Datasheet
P600, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP85AHE3/54

DigiKey Part Number
5KP85AHE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KP85AHE3/54
Description
TVS DIODE 85VWM 137VC P600
Customer Reference
Detailed Description
137V Clamp 36.5A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
36.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.