Direct
Similar

5KP7.5A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP7.5A-E3/54GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP7.5A-E3/54 |
Description | TVS DIODE 7.5VWM 12.9VC P600 |
Customer Reference | |
Detailed Description | 12.9V Clamp 388A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 388A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 7.5V | Supplier Device Package |
Voltage - Breakdown (Min) 8.33V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP7.5A | Littelfuse Inc. | 4,724 | 5KP7.5ALFCT-ND | $29.19000 | Direct |
| 5KP7.5A-TP | MCC (Micro Commercial Components) | 0 | 5KP7.5A-TPCT-ND | $24.50000 | Direct |
| 5KP7.5A-B | Littelfuse Inc. | 0 | 5KP7.5A-B-ND | $12.21710 | Similar |
| 5KP7.5E3/TR13 | Microchip Technology | 0 | 5KP7.5E3/TR13-ND | $17.21910 | Similar |




