MFR Recommended
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5KP64A-E3/51 | |
|---|---|
DigiKey Part Number | 5KP64A-E3/51-ND |
Manufacturer | |
Manufacturer Product Number | 5KP64A-E3/51 |
Description | TVS DIODE 64VWM 103VC P600 |
Customer Reference | |
Detailed Description | 103V Clamp 48.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 48.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 64V | Supplier Device Package |
Voltage - Breakdown (Min) 71.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 103V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP64A-E3/54 | Vishay General Semiconductor - Diodes Division | 404 | 112-5KP64A-E3/54CT-ND | $34.61000 | MFR Recommended |
| 5KP64AE3/TR13 | Microchip Technology | 0 | 5KP64AE3/TR13-ND | $15.69978 | Direct |
| 15KPA64A | Littelfuse Inc. | 711 | 18-15KPA64ACT-ND | $101.95000 | Similar |
| 15KPA64A-B | Littelfuse Inc. | 0 | 15KPA64A-B-ND | $55.83550 | Similar |
| 15KPA64A-HR | Littelfuse Inc. | 0 | 15KPA64A-HR-ND | $181.46536 | Similar |





