97V Clamp 51.7A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP60A-E3/54

DigiKey Part Number
5KP60A-E3/54GITR-ND - Tape & Reel (TR)
5KP60A-E3/54GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5KP60A-E3/54
Description
TVS DIODE 60VWM 97VC P600
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
97V Clamp 51.7A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
51.7A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
60V
Supplier Device Package
Voltage - Breakdown (Min)
66.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
97V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$32.15000$32.15
10$21.03900$210.39
100$14.70420$1,470.42
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$11.39089$9,112.71
1,600$10.61796$16,988.74
2,400$10.22429$24,538.30
4,000$9.78215$39,128.60
5,600$9.74248$54,557.89
Manufacturers Standard Package