Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

5KP40A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP40A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP40A-E3/73 |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP40A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP40A-E3/51-ND | $0.00000 | Direct |
| 5KP40A | Littelfuse Inc. | 1,247 | 5KP40ALFCT-ND | $29.19000 | Direct |
| 5KP40AE3/TR13 | Microchip Technology | 0 | 5KP40AE3/TR13-ND | $15.69978 | Direct |
| 15KP40A-TP | MCC (Micro Commercial Components) | 0 | 15KP40A-TP-ND | $60.77332 | Similar |
| 15KPA40A | Littelfuse Inc. | 1,565 | 15KPA40ACT-ND | $101.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $22.94827 | $13,768.96 |





