
5KP33A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP33A-E3/73GICT-ND - Cut Tape (CT) 5KP33A-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP33A-E3/73 |
Description | TVS DIODE 33VWM 53.3VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 93.8A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 33V | Supplier Device Package |
Voltage - Breakdown (Min) 36.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP33A | Littelfuse Inc. | 2,056 | 5KP33ALFCT-ND | $29.19000 | Direct |
| 15KP33A-TP | MCC (Micro Commercial Components) | 425 | 15KP33A-TPCT-ND | $115.84000 | Similar |
| 15KPA33A | Littelfuse Inc. | 989 | 15KPA33ACT-ND | $101.95000 | Similar |
| 30KPA33A | Littelfuse Inc. | 9,447 | 30KPA33ACT-ND | $189.01000 | Similar |
| 3KP33A-TP | MCC (Micro Commercial Components) | 358 | 3KP33A-TPMSCT-ND | $19.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $52.04000 | $52.04 |
| 10 | $34.81800 | $348.18 |
| 100 | $25.05260 | $2,505.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $22.03443 | $6,610.33 |
| 600 | $20.51580 | $12,309.48 |
| 900 | $19.74238 | $17,768.14 |
| 1,500 | $18.87361 | $28,310.41 |
| 2,100 | $18.62682 | $39,116.32 |

