Direct
Similar
Similar
Similar

5KP24-E3/54 | |
|---|---|
DigiKey Part Number | 5KP24-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP24-E3/54 |
Description | TVS DIODE 24VWM 43VC P600 |
Customer Reference | |
Detailed Description | 43V Clamp 116A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 116A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP24A-E3/54 | Vishay General Semiconductor - Diodes Division | 21,265 | 5KP24A-E3/54GICT-ND | $34.61000 | Direct |
| 15KPA24A | Littelfuse Inc. | 197 | 15KPA24ACT-ND | $81.89000 | Similar |
| 15KPA24A-HR | Littelfuse Inc. | 0 | 15KPA24A-HR-ND | $181.46536 | Similar |
| 15KPA24A-HRA | Littelfuse Inc. | 0 | 15KPA24A-HRA-ND | $174.48654 | Similar |
| 20KPA24A | Littelfuse Inc. | 437 | 20KPA24ACT-ND | $128.01000 | Similar |




