Direct
Similar
Similar
Similar
Similar
Similar
Similar

5KP22A-E3/73 | |
|---|---|
DigiKey Part Number | 5KP22A-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP22A-E3/73 |
Description | TVS DIODE 22VWM 35.5VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 141A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 141A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 22V | Supplier Device Package |
Voltage - Breakdown (Min) 24.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP22A-E3/51 | Vishay General Semiconductor - Diodes Division | 0 | 5KP22A-E3/51GI-ND | $0.00000 | Direct |
| 5KP22A | Littelfuse Inc. | 5,701 | 5KP22ALFCT-ND | $29.19000 | Direct |
| BZW50-22 | STMicroelectronics | 0 | 497-16155-1-ND | $0.00000 | Upgrade |
| 15KPA22A-HR | Littelfuse Inc. | 0 | 15KPA22A-HR-ND | $181.46536 | Similar |
| 15KPA22A-HRA | Littelfuse Inc. | 0 | 15KPA22A-HRA-ND | $174.48654 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $18.99605 | $11,397.63 |






