5KP170A-E3/51 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $13.23209
Datasheet

Similar


Littelfuse Inc.
In Stock: 800
Unit Price: $29.10000
Datasheet
275V Clamp 18.2A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP170A-E3/51

DigiKey Part Number
5KP170A-E3/51-ND
Manufacturer
Manufacturer Product Number
5KP170A-E3/51
Description
TVS DIODE 170VWM 275VC P600
Customer Reference
Detailed Description
275V Clamp 18.2A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
18.2A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Bulk
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
P600, Axial
Voltage - Reverse Standoff (Typ)
170V
Supplier Device Package
Voltage - Breakdown (Min)
189V
Base Product Number
Voltage - Clamping (Max) @ Ipp
275V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KP170A-E3/54Vishay General Semiconductor - Diodes Division05KP170A-E3/54GITR-ND$13.23209MFR Recommended
5KP170ALittelfuse Inc.8005KP170ALFCT-ND$29.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types