
5KP12A-E3/54 | |
|---|---|
DigiKey Part Number | 5KP12A-E3/54GITR-ND - Tape & Reel (TR) 5KP12A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP12A-E3/54 |
Description | TVS DIODE 12VWM 19.9VC P600 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 251A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 251A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 12V | Supplier Device Package |
Voltage - Breakdown (Min) 13.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 19.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.61000 | $34.61 |
| 10 | $22.68300 | $226.83 |
| 100 | $15.91930 | $1,591.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $12.38476 | $9,907.81 |
| 1,600 | $11.56015 | $18,496.24 |
| 2,400 | $11.14034 | $26,736.82 |
| 4,000 | $10.74036 | $42,961.44 |

