
5KP110AHE3_A/C | |
---|---|
DigiKey Part Number | 112-5KP110AHE3_A/C-ND |
Manufacturer | |
Manufacturer Product Number | 5KP110AHE3_A/C |
Description | TVS DIODE 110VWM 177VC P600 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 28.2A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 28.2A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $11.01730 | $8,813.84 |