5KASMC40AHM3/9A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $5.03177
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $7.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1,644
Unit Price: $8.39000
Datasheet

Similar


Bourns Inc.
In Stock: 6,085
Unit Price: $7.65000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $146.23582
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94166
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $132.94166
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,241
Unit Price: $13.15000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $250.67000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $159.52999
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $159.52998
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.00140
Datasheet

Similar


Bourns Inc.
In Stock: 2,792
Unit Price: $13.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $14.14000
Datasheet
64.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

5KASMC40AHM3/9A

DigiKey Part Number
5KASMC40AHM3/9A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC40AHM3/9A
Description
TVS DIODE 40VWM 64.5VC DO214AB
Customer Reference
Detailed Description
64.5V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
5000W (5kW)
Mfr
Power Line Protection
No
Series
Operating Temperature
-65°C ~ 185°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
40V
Supplier Device Package
Voltage - Breakdown (Min)
44.4V
Base Product Number
Voltage - Clamping (Max) @ Ipp
64.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5KASMC40AHM3_A/IVishay General Semiconductor - Diodes Division05KASMC40AHM3_A/I-ND$5.03177Direct
SMCJ40ALittelfuse Inc.0SMCJ40ALFCT-ND$7.73000Similar
SMCJ40ATaiwan Semiconductor Corporation1,644SMCJ40AFSCT-ND$8.39000Similar
SMCJ40ABourns Inc.6,085SMCJ40ABCT-ND$7.65000Similar
SMCJ40A-HRLittelfuse Inc.0SMCJ40A-HR-ND$146.23582Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types