


5KASMC28AHM3_A/H | |
|---|---|
DigiKey Part Number | 5KASMC28AHM3_A/HGITR-ND - Tape & Reel (TR) 5KASMC28AHM3_A/HGICT-ND - Cut Tape (CT) 5KASMC28AHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5KASMC28AHM3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Series | Operating Temperature -65°C ~ 185°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 28V | Supplier Device Package |
Voltage - Breakdown (Min) 31.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 45.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-0SMDJ28AH | Eaton - Electronics Division | 2,958 | 283-5-0SMDJ28AHCT-ND | $20.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.57000 | $19.57 |
| 10 | $12.50500 | $125.05 |
| 100 | $8.49120 | $849.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | $6.34081 | $5,389.69 |
| 1,700 | $5.85675 | $9,956.48 |
| 2,550 | $5.61019 | $14,305.98 |
| 4,250 | $5.33318 | $22,666.01 |
| 5,950 | $5.16919 | $30,756.68 |
| 8,500 | $5.00980 | $42,583.30 |

