40L15CTS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 932
Unit Price: $24.42000
Datasheet
Diode Array 1 Pair Common Cathode 15 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 15 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB

40L15CTS

DigiKey Part Number
40L15CTS-ND
Manufacturer
Manufacturer Product Number
40L15CTS
Description
DIODE ARR SCHOTT 15V 20A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 15 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
15 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
410 mV @ 19 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 mA @ 15 V
Operating Temperature - Junction
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes