69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

3KASMC43AHM3_B/H

DigiKey Part Number
3KASMC43AHM3_B/HGITR-ND - Tape & Reel (TR)
3KASMC43AHM3_B/HGICT-ND - Cut Tape (CT)
3KASMC43AHM3_B/HGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3KASMC43AHM3_B/H
Description
TVS DIODE 43VWM 69.4VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
69.4V Clamp 43.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
43.2A
Mfr
Power - Peak Pulse
3000W (3kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 185°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
43V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
47.8V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.4V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.22000$14.22
10$9.00300$90.03
100$6.01070$601.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850$4.40382$3,743.25
1,700$4.04184$6,871.13
2,550$3.85740$9,836.37
4,250$3.65019$15,513.31
5,950$3.52748$20,988.51
8,500$3.40824$28,970.04
Manufacturers Standard Package