Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



3KASMC30AHE3_A/H | |
|---|---|
DigiKey Part Number | 3KASMC30AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC30AHE3_A/H |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3KASMC30AHE3_B/H | Vishay General Semiconductor - Diodes Division | 0 | 3KASMC30AHE3_B/H-ND | $3.94632 | Direct |
| SMLJ30AE3/TR13 | Microchip Technology | 0 | SMLJ30AE3/TR13-ND | $14.56028 | Direct |
| 3.0SMC30A | Littelfuse Inc. | 3,606 | 18-3.0SMC30ACT-ND | $9.87000 | Similar |
| 3SMC30A BK PBFREE | Central Semiconductor Corp | 0 | 1514-3SMC30ABKPBFREE-ND | $8.63618 | Similar |
| 5.0SMDJ30A | Littelfuse Inc. | 725 | F5635CT-ND | $19.57000 | Similar |










