Similar
Similar



3KASMC28AHM3_B/I | |
|---|---|
DigiKey Part Number | 3KASMC28AHM3_B/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3KASMC28AHM3_B/I |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 66.1A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 185°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ28A/TR13 | YAGEO | 2,498 | 13-SMCJ28A/TR13CT-ND | $2.63000 | Similar |
| SMCJ28A/TR7 | YAGEO | 0 | 13-SMCJ28A/TR7TR-ND | $1.39518 | Similar |
| SMDJ28A | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ28ATR-ND | $3.36037 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $3.91228 | $13,692.98 |



