
31GF6-M3/54 | |
---|---|
DigiKey Part Number | 112-31GF6-M3/54TR-ND - Tape & Reel (TR) 112-31GF6-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 31GF6-M3/54 |
Description | DIODE STANDARD 600V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 31GF6-M3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $5.79700 | $57.97 |
100 | $3.80500 | $380.50 |
500 | $2.94726 | $1,473.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $2.55309 | $3,574.33 |
2,800 | $2.33929 | $6,550.01 |
4,200 | $2.23032 | $9,367.34 |
7,000 | $2.10505 | $14,735.35 |
9,800 | $2.03541 | $19,947.02 |
14,000 | $1.96495 | $27,509.30 |
35,000 | $1.94806 | $68,182.10 |