


3.0C13CA-M3/I | |
|---|---|
DigiKey Part Number | 112-3.0C13CA-M3/ITR-ND - Tape & Reel (TR) 112-3.0C13CA-M3/ICT-ND - Cut Tape (CT) 112-3.0C13CA-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0C13CA-M3/I |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 140A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 140A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $10.78700 | $107.87 |
| 100 | $7.26860 | $726.86 |
| 500 | $5.76064 | $2,880.32 |
| 1,000 | $5.27541 | $5,275.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $4.58588 | $16,050.58 |
| 7,000 | $4.28775 | $30,014.25 |
| 10,500 | $4.13592 | $43,427.16 |
| 17,500 | $4.04395 | $70,769.12 |

