
2W02G-E4/51 | |
---|---|
DigiKey Part Number | 2W02G-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | 2W02G-E4/51 |
Description | BRIDGE RECT 1PHASE 200V 2A WOG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole WOG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Circular, WOG | |
Supplier Device Package | WOG | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $6.20700 | $62.07 |
100 | $3.57270 | $357.27 |
500 | $2.89026 | $1,445.13 |
1,000 | $2.75146 | $2,751.46 |
3,000 | $2.50681 | $7,520.43 |
6,000 | $2.31882 | $13,912.92 |
12,000 | $2.16080 | $25,929.60 |