
2KBP04M-M4/51 | |
---|---|
DigiKey Part Number | 2KBP04M-M4/51-ND |
Manufacturer | |
Manufacturer Product Number | 2KBP04M-M4/51 |
Description | BRIDGE RECT 1PHASE 400V 2A KBPM |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Through Hole KBPM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3.14 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 165°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBPM | |
Supplier Device Package | KBPM | |
Base Product Number |