
1N6480-E3/96 | |
|---|---|
DigiKey Part Number | 1N6480-E3/96GITR-ND - Tape & Reel (TR) 1N6480-E3/96GICT-ND - Cut Tape (CT) 1N6480-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6480-E3/96 |
Description | DIODE STANDARD 200V 1A DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | 1N6480-E3/96 Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-213AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.46500 | $74.65 |
| 100 | $4.93950 | $493.95 |
| 500 | $3.85374 | $1,926.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.32598 | $4,988.97 |
| 3,000 | $3.06021 | $9,180.63 |
| 4,500 | $2.92479 | $13,161.55 |
| 7,500 | $2.77265 | $20,794.88 |
| 10,500 | $2.68257 | $28,166.99 |
| 15,000 | $2.59502 | $38,925.30 |


