1N6479HE3/97 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.04247
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $52.16353
Datasheet
Diode 100 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6479HE3/97

DigiKey Part Number
1N6479HE3/97-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6479HE3/97
Description
DIODE STANDARD 100V 1A DO213AB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Series
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-213AB
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-65°C ~ 175°C
Current - Average Rectified (Io)
1A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N6479HE3_A/IVishay General Semiconductor - Diodes Division0112-1N6479HE3_A/ITR-ND$3.04247MFR Recommended
1N5622USMicrochip Technology01N5622US-ND$52.16353Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable