
1N6384HE3_A/C | |
---|---|
DigiKey Part Number | 1N6384HE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6384HE3_A/C |
Description | TVS DIODE 12VWM 17.1VC 1.5KE |
Customer Reference | |
Detailed Description | 17.1V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 14.1V | |
Voltage - Clamping (Max) @ Ipp | 17.1V | |
Current - Peak Pulse (10/1000µs) | 70A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |