
1N6376HE3_A/D | |
|---|---|
DigiKey Part Number | 1N6376HE3_A/D-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N6376HE3_A/D |
Description | TVS DIODE 12VWM 16.5VC 1.5KE |
Customer Reference | |
Detailed Description | 16.5V Clamp 70A Ipp Tvs Diode Through Hole 1.5KE |
Category | Current - Peak Pulse (10/1000µs) 70A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 14.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6471 | Microchip Technology | 0 | 1N6471-ND | $101.92190 | Similar |
| 5KP12A-HR | Littelfuse Inc. | 0 | 5KP12A-HR-ND | $139.58874 | Similar |
| 5KP12A-HRA | Littelfuse Inc. | 0 | 5KP12A-HRA-ND | $132.60991 | Similar |



