DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6374HE3_A/D

DigiKey Part Number
1N6374HE3_A/D-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N6374HE3_A/D
Description
TVS DIODE 8VWM 11.5VC 1.5KE
Customer Reference
Detailed Description
11.5V Clamp 100A Ipp Tvs Diode Through Hole 1.5KE
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
11.5V
Current - Peak Pulse (10/1000µs)
100A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types