
1N6302A-E3/54 | |
---|---|
DigiKey Part Number | 112-1N6302A-E3/54TR-ND - Tape & Reel (TR) 112-1N6302A-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6302A-E3/54 |
Description | TVS DIODE 154VWM 246VC 1.5KE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 246V Clamp 6.1A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 154V | |
Voltage - Breakdown (Min) | 171V | |
Voltage - Clamping (Max) @ Ipp | 246V | |
Current - Peak Pulse (10/1000µs) | 6.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $5.73100 | $57.31 |
100 | $3.97410 | $397.41 |
500 | $3.17766 | $1,588.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $3.11408 | $4,359.71 |
2,800 | $2.68928 | $7,529.98 |
7,000 | $2.54760 | $17,833.20 |
9,800 | $2.46372 | $24,144.46 |
14,000 | $2.42840 | $33,997.60 |