1N6301A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 1,000
Unit Price: $1.22179
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: $2.12092
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19810
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.46120
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $23.12800
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $23.46120
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6301A-E3/54

DigiKey Part Number
112-1N6301A-E3/54-ND
Manufacturer
Manufacturer Product Number
1N6301A-E3/54
Description
TVS DIODE 145VWM 234VC 1.5KE
Customer Reference
Detailed Description
234V Clamp 6.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
6.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable