1N6286A-E3/54 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10,731
Unit Price: $4.61000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.68503
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $3.68503
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.19810
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.84004
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $3.15623
Datasheet

Similar


YAGEO
In Stock: 1,000
Unit Price: $2.14000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $5.10000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $3.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 3,447
Unit Price: $2.06000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,132
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.61683
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6286A-E3/54

DigiKey Part Number
112-1N6286A-E3/54TR-ND - Tape & Reel (TR)
112-1N6286A-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6286A-E3/54
Description
TVS DIODE 36.8VWM 59.3VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 25.3A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
25.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.74000$7.74
10$5.85300$58.53
100$3.95300$395.30
500$3.10594$1,552.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.57661$3,607.25
2,800$2.04977$5,739.36
4,200$1.96951$8,271.94
Manufacturers Standard Package