
1N6274AHE3_A/C | |
---|---|
DigiKey Part Number | 112-1N6274AHE3_A/CTR-ND - Tape & Reel (TR) 112-1N6274AHE3_A/CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6274AHE3_A/C |
Description | TVS DIODE 11.1VWM 18.2VC 1.5KE |
Customer Reference | |
Detailed Description | 18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 82.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.63000 | $13.63 |
10 | $8.63000 | $86.30 |
100 | $5.76820 | $576.82 |
500 | $4.54298 | $2,271.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $3.65794 | $5,121.12 |
2,800 | $3.40501 | $9,534.03 |
4,200 | $3.32545 | $13,966.89 |